Kern PDS 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity
- RS Stock No.:
- 619-300
- Mfr. Part No.:
- PDS 6000-2
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP145,369.25
(exc. VAT)
PHP162,813.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,369.25 |
*price indicative
- RS Stock No.:
- 619-300
- Mfr. Part No.:
- PDS 6000-2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 620.000 % | |
| Parts Counting | Yes | |
| Interface Type | USB, RS232 | |
| Display Type | LCD | |
| Plug Type | UK, EU, US, AUS, CH | |
| Weighing Modes | oz, gn, g, tl (Tw), lb, ozt, ct, dwt | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Length | 185mm | |
| Weigh Pan Width | 185mm | |
| Maximum Operating Temperature | 25°C | |
| Net Weight | 3.6kg | |
| Standards/Approvals | CE mark | |
| Model Number | PDS 6000-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6.2kg | ||
Scale Type Precision Balance | ||
Resolution 620.000 % | ||
Parts Counting Yes | ||
Interface Type USB, RS232 | ||
Display Type LCD | ||
Plug Type UK, EU, US, AUS, CH | ||
Weighing Modes oz, gn, g, tl (Tw), lb, ozt, ct, dwt | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Length 185mm | ||
Weigh Pan Width 185mm | ||
Maximum Operating Temperature 25°C | ||
Net Weight 3.6kg | ||
Standards/Approvals CE mark | ||
Model Number PDS 6000-2 | ||
- COO (Country of Origin):
- CN
The Kern Precision balance is a device with flexible functionality and a touch-enabled LCD display with backlight for enhanced user interaction. The display measures 140x48 mm, features 7 segments, and has 20 mm high digits. The user interface supports both English and symbol languages for intuitive operation.
Level indicator
Levelling feet adjustable
CE mark
Related links
- Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PFB 6000-2 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PES 6200-2M Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern EW 6200-2NM Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PLJ 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PDS 4000-2 Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity
