Adam Bench Scale, 32kg Weight Capacity
- RS Stock No.:
- 687-319
- Mfr. Part No.:
- GBC 32
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP51,974.69
(exc. VAT)
PHP58,211.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP51,974.69 |
*price indicative
- RS Stock No.:
- 687-319
- Mfr. Part No.:
- GBC 32
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 32kg | |
| Product Type | Bench Scale | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7.6kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 32kg | ||
Product Type Bench Scale | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7.6kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd GBC Bench Counting Scale is a fully featured counting scale with numeric keypad for unit weight and sample entry. The large, brightly backlit display shows unit weight, total weight and number of pieces. With a grade 304 stainless steel pan and pillar-mounted ABS plastic indicator. It provides a durable, reliable solution for industrial counting tasks. Power is supplied by a mains power cord or the built-in, rechargeable battery.
RS 232 interface is available to provide speedy connection to computers and printers
Rugged construction stands up to industrial use
Audible overload alarm warns when capacity is exceeded
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Related links
- Adam Bench Scale, 32kg Weight Capacity
- Adam Bench Bench Scale, 32kg Weight Capacity
- Adam Bench Waterproof Weighing Scale, 32kg Weight Capacity
- Adam Bench Weighing Scale, 32kg Weight Capacity
- Adam Bench Scale, 16kg Weight Capacity
- Adam Bench Scale, 60kg Weight Capacity
- Adam Printing Weighing Scale, 32kg Weight Capacity
- Adam Counting Scale, 32kg Weight Capacity
