Adam Bench Weighing Scale, 75kg Weight Capacity
- RS Stock No.:
- 687-315
- Mfr. Part No.:
- GFK-S 75
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP59,751.51
(exc. VAT)
PHP66,921.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,751.51 |
*price indicative
- RS Stock No.:
- 687-315
- Mfr. Part No.:
- GFK-S 75
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 75kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 5 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 75kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Floor check weighing scale offer bright, clear displays, heavy-duty durability, advanced check weighing functions. Their 5-key operation makes general weighing tasks easy, with weight readings appearing clearly in 40mm-high digits. For check weighing tasks, the backlight changes colour to denote whether the sample is under (amber), over (red) or within (green) pre-set limits. Weighing results can be exported via the RS-232 port to a PC or printer.
Solid ABS housing is durable for industrial use
RS 232 interface provides speedy connection to computers and printers
Selectable language for printing
Auto power off to save energy
Related links
- Adam Bench Weighing Scale, 75kg Weight Capacity
- Adam Bench Weighing Scale, 300kg Weight Capacity
- Adam Bench Weighing Scale, 600kg Weight Capacity
- Adam GGB 75 Bench Weighing Scale, 75kg Weight Capacity
- Adam Bench Weighing Scale, 150kg Weight Capacity
- Adam GFK 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam Printing Weighing Scale, 75kg Weight Capacity
- Adam GGB 75 Platform Waterproof Weighing Scale, 75kg Weight Capacity
