Adam Bench Weighing Scale, 75kg Weight Capacity
- RS Stock No.:
- 687-282
- Mfr. Part No.:
- GFK-Plus 75
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP57,172.73
(exc. VAT)
PHP64,033.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,172.73 |
*price indicative
- RS Stock No.:
- 687-282
- Mfr. Part No.:
- GFK-Plus 75
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 75kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 5 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 75kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Check weighing scale is designed to stand up to the demands of rigorous industrial applications. Check weighing is speed, as their displays change colour to quickly indicate if the sample is under (yellow), over (red) or within (green) pre-set limits. The advanced, full-numeric keypad simplifies check weighing limits entry, while freely selectable sample sizes make parts counting quick, easy and accurate. The grade 304 stainless steel pan provides an ample weighing surface.
Solid ABS housing is durable for industrial use
Selectable language for printing
Rechargeable battery included for operation almost anywhere
RS 232 interface provides speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Related links
- Adam Bench Weighing Scale, 75kg Weight Capacity
- Adam GFK 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam Bench Weighing Scale, 150kg Weight Capacity
- Adam Bench Weighing Scale, 600kg Weight Capacity
- Adam Bench Weighing Scale, 300kg Weight Capacity
- Adam GGB 75 Bench Weighing Scale, 75kg Weight Capacity
- Adam Printing Weighing Scale, 75kg Weight Capacity
- Adam GGB 75 Platform Waterproof Weighing Scale, 75kg Weight Capacity
