Adam Platform Platform Scales, 3t Weight Capacity

Subtotal (1 unit)*

PHP136,727.00

(exc. VAT)

PHP153,134.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP136,727.00

*price indicative

RS Stock No.:
687-150
Mfr. Part No.:
PT 315 [GK-Plus]
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Platform Scales

Weighing Capacity

3t

Scale Type

Platform

Resolution

0.5 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd PT industrial scale offer durability and quality construction for a variety of different applications. The PT features a large, steel base with a diamond-plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. The GK-Plus check weighing indicator provides a full numeric keypad as well as large, 1.6 inch/40mm digits on a colour-changing display for easier reading of results.

Solid ABS housing is durable for industrial use

Selectable language for printing

Auto power off to save energy

Memory accumulation totals results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy