Adam Platform Platform Scales, 3t Weight Capacity
- RS Stock No.:
- 687-232
- Mfr. Part No.:
- PT 315 [GK-S]
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP119,699.29
(exc. VAT)
PHP134,063.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,699.29 |
*price indicative
- RS Stock No.:
- 687-232
- Mfr. Part No.:
- PT 315 [GK-S]
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 3t | |
| Product Type | Platform Scales | |
| Scale Type | Platform | |
| Resolution | 0.5 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 3t | ||
Product Type Platform Scales | ||
Scale Type Platform | ||
Resolution 0.5 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd PT Platforms with GK-S Indicator offer durability and quality construction for a variety of different applications. The PT features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. The GK-S indicator features an intuitive five-button keypad, providing a simple user interface for quick and easy operation, and large 1.6 inch /40mm-high digits on its display for clearer results.
Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing
Auto power off to save energy
Memory accumulation totals results
Solid ABS housing is durable for industrial use
Related links
- Adam Platform Platform Scales, 3t Weight Capacity
- Adam Platform Platform Scales, 1t Weight Capacity
- Adam Platform Platform Scales, 500kg Weight Capacity
- Adam Pallet Weighing Scale, 3t Weight Capacity
- Kern UFA 3T-3L Weighing Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
