Adam Precision Balance Weighing Scale, 3.6kg Weight Capacity

Subtotal (1 unit)*

PHP81,899.52

(exc. VAT)

PHP91,727.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,899.52

*price indicative

RS Stock No.:
687-119
Mfr. Part No.:
LTB 3602E
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

3.6kg

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Luna precision balance deliver fast, accurate weighing performance suitable for a wide range of laboratory needs. Featuring a durable ABS plastic body and a grade 304 stainless steel pan, they are built to withstand demanding lab environments. The balance include a clear LCD with large 24mm white digits on a black background and support multilingual text and display for international use. With RS-232 and USB connectivity, Luna balance enable easy data transfer to computers and printers for efficient workflow.

External calibration allows for verification and adjustment with weights

Sealed keypad protects against dirt and spills

Vivid backlit LCD easily visible in any lighting conditions

Colour coded keys facilitate quick recognition of the most frequently used buttons

Auto power off to save energy

AC adapter included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy