Kern IFC 150K-3L Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 619-356
- Mfr. Part No.:
- IFC 150K-3L
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP75,220.23
(exc. VAT)
PHP84,246.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,220.23 |
*price indicative
- RS Stock No.:
- 619-356
- Mfr. Part No.:
- IFC 150K-3L
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 30.000 % | |
| Parts Counting | Yes | |
| Interface Type | RS232, Ethernet, Bluetooth 4.0, 4 to 20 mA Analogue, USB, Analogue, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, UK, US, EU | |
| Weigh Pan Length | 650mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 500mm | |
| Weighing Modes | kg, pcs, g, lb | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 91kg | |
| Model Number | IFC 150K-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 30.000 % | ||
Parts Counting Yes | ||
Interface Type RS232, Ethernet, Bluetooth 4.0, 4 to 20 mA Analogue, USB, Analogue, WiFi | ||
Display Type LCD | ||
Plug Type CH, UK, US, EU | ||
Weigh Pan Length 650mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 500mm | ||
Weighing Modes kg, pcs, g, lb | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 91kg | ||
Model Number IFC 150K-3L | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale is designed for heavy-duty use and come equipped with up to three interfaces for versatile connectivity. Featuring a large 160x60 mm LCD backlit display with 6 segments and 48 mm digit height, they ensure excellent readability even in low-light environments. A built-in level indicator guarantees precise setup.
Levelling feet adjustable
CE mark
User-friendly interface reduces the learning curve
Compact design allows easy integration into any workspace
Related links
- Kern IFC 150K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
