Kern UFC 1.5T-4M Pallet Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 619-315
- Mfr. Part No.:
- UFC 1.5T-4M
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP107,336.20
(exc. VAT)
PHP120,216.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,336.20 |
*price indicative
- RS Stock No.:
- 619-315
- Mfr. Part No.:
- UFC 1.5T-4M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Pallet | |
| Resolution | 3.000 % | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, Bluetooth, USB-Device, Analogue, WiFi | |
| Plug Type | US, EU, CH, UK | |
| Display Type | LCD | |
| Weigh Pan Width | 840mm | |
| Weighing Modes | pcs, kg, g | |
| Weigh Pan Length | 1.19m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 55kg | |
| Model Number | UFC 1.5T-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Pallet | ||
Resolution 3.000 % | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, Bluetooth, USB-Device, Analogue, WiFi | ||
Plug Type US, EU, CH, UK | ||
Display Type LCD | ||
Weigh Pan Width 840mm | ||
Weighing Modes pcs, kg, g | ||
Weigh Pan Length 1.19m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 55kg | ||
Model Number UFC 1.5T-4M | ||
- COO (Country of Origin):
- CN
The Kern Pallet scale is equipped with a steel load support featuring IP67 protection and a backlit LCD display for clear visibility. The display measures 160x60 mm, includes 6 segments, and has 48 mm high digits. The user interface supports both English and symbol languages for ease of use.
Level indicator
Levelling feet adjustable
CE mark
Related links
- Kern UXC 1.5T-4M Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UIB 1.5T-4+C Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UFC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Adam LHS 1500 Crane Weighing Scale, 1500kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity
- Kern UXC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Adam Pallet Weighing Scale, 2000kg Weight Capacity
- Adam Pallet Weighing Scale, 3000kg Weight Capacity
