Ohaus RC41M3 Counting Counting Scale, 3kg Weight Capacity
- RS Stock No.:
- 199-581
- Mfr. Part No.:
- 30231102
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP74,856.35
(exc. VAT)
PHP83,839.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,856.35 |
*price indicative
- RS Stock No.:
- 199-581
- Mfr. Part No.:
- 30231102
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 3kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 1:3000 | |
| Parts Counting | Yes | |
| Interface Type | USB, Ethernet, RS232 | |
| Plug Type | Power Adapter | |
| Display Type | 7 Segment LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weighing Modes | Counting, Check Weighing, Parts Counting, Accumulation | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS | |
| Net Weight | 5.9kg | |
| Model Number | RC41M3 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 3kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 1:3000 | ||
Parts Counting Yes | ||
Interface Type USB, Ethernet, RS232 | ||
Plug Type Power Adapter | ||
Display Type 7 Segment LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weighing Modes Counting, Check Weighing, Parts Counting, Accumulation | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS | ||
Net Weight 5.9kg | ||
Model Number RC41M3 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Counting Scales, ranger count 4000 is a rugged, high-precision counting scale designed for demanding industrial applications. With a durable die-cast metal housing, rechargeable battery, and multiple functions, it delivers reliable results for weighing, parts counting, and accumulation tasks.
Sturdy metal housing and slip resistant rubber feet provide the protection
Accurate weighing and counting performance
Related links
- Ohaus RC11P3 Counting Counting Scale, 3kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity
- Ohaus R41ME3 Bench Bench Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V71P3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus R31P3 Bench Bench Scale, 3kg Weight Capacity