Ohaus RC11P3 Counting Counting Scale, 3kg Weight Capacity
- RS Stock No.:
- 199-491
- Mfr. Part No.:
- 30105953
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP36,945.55
(exc. VAT)
PHP41,379.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,945.55 |
*price indicative
- RS Stock No.:
- 199-491
- Mfr. Part No.:
- 30105953
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Counting Scale | |
| Weighing Capacity | 3kg | |
| Scale Type | Counting | |
| Resolution | 1:15000 | |
| Parts Counting | Yes | |
| Plug Type | AC Adapter | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Length | 226mm | |
| Weighing Modes | Counting, Accumulation | |
| Weigh Pan Width | 294mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.2kg | |
| Standards/Approvals | EMC EN61326, UL (adapter), FCC, CE Safety EN61558 | |
| Model Number | RC11P3 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Counting Scale | ||
Weighing Capacity 3kg | ||
Scale Type Counting | ||
Resolution 1:15000 | ||
Parts Counting Yes | ||
Plug Type AC Adapter | ||
Display Type 7 Segment LCD | ||
Weigh Pan Length 226mm | ||
Weighing Modes Counting, Accumulation | ||
Weigh Pan Width 294mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.2kg | ||
Standards/Approvals EMC EN61326, UL (adapter), FCC, CE Safety EN61558 | ||
Model Number RC11P3 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ranger Count 1000 delivers accurate and reliable counting for basic industrial applications. With a 1:300,000 internal counting resolution, it combines precision, durability, and portability in an affordable design.
Dedicated counting keypad
APW memory provides storage for up to ten commonly used part weights
Related links
- Ohaus RC41M3 Counting Counting Scale, 3kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity
- Ohaus R41ME3 Bench Bench Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V71P3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus R31P3 Bench Bench Scale, 3kg Weight Capacity