Ohaus RC11P6 Counting Counting Scale, 6kg Weight Capacity
- RS Stock No.:
- 199-505
- Mfr. Part No.:
- 30105954
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP33,586.86
(exc. VAT)
PHP37,617.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,586.86 |
*price indicative
- RS Stock No.:
- 199-505
- Mfr. Part No.:
- 30105954
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Counting Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Counting | |
| Resolution | 1:15000 | |
| Parts Counting | Yes | |
| Plug Type | AC Adapter | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 294mm | |
| Weighing Modes | Counting, Accumulation | |
| Weigh Pan Length | 226mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Net Weight | 4.2kg | |
| Model Number | RC11P6 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Counting Scale | ||
Weighing Capacity 6kg | ||
Scale Type Counting | ||
Resolution 1:15000 | ||
Parts Counting Yes | ||
Plug Type AC Adapter | ||
Display Type LCD Backlight | ||
Weigh Pan Width 294mm | ||
Weighing Modes Counting, Accumulation | ||
Weigh Pan Length 226mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals ISO 9001:2015 | ||
Net Weight 4.2kg | ||
Model Number RC11P6 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ranger Count 1000 delivers accurate and reliable counting for basic industrial applications. With a 1:300,000 internal counting resolution, it combines precision, durability, and portability in an affordable design.
Dedicated counting keypad
APW memory provides storage for up to ten commonly used part weights
Related links
- Ohaus RC41M6 Counting Counting Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 6kg Weight Capacity
- Kern CPB 15K2DM Counting Weighing Scale, 6kg Weight Capacity
- Kern CFS 6K0.1 Counting Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N+C Counting Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K1DM+C Counting Weighing Scale, 6kg Weight Capacity
- Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity