Ohaus PX85 Weighing Scale Weighing Scale, 82g Weight Capacity
- RS Stock No.:
- 193-291
- Mfr. Part No.:
- 30485340
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP329,220.86
(exc. VAT)
PHP368,727.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP329,220.86 |
*price indicative
- RS Stock No.:
- 193-291
- Mfr. Part No.:
- 30485340
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 82g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 mG | |
| Parts Counting | Yes | |
| Interface Type | USB, RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Power Adapter | |
| Weighing Modes | Dynamic, Parts Counting, Formulation, Density Determination, Percentage Weighing | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 305mm | |
| Weigh Pan Diameter | 90mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL 61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , CSA | |
| Net Weight | 4.5kg | |
| Model Number | PX85 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 82g | ||
Scale Type Weighing Scale | ||
Resolution 0.01 mG | ||
Parts Counting Yes | ||
Interface Type USB, RS232 | ||
Display Type LCD Backlight | ||
Plug Type Power Adapter | ||
Weighing Modes Dynamic, Parts Counting, Formulation, Density Determination, Percentage Weighing | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 305mm | ||
Weigh Pan Diameter 90mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL 61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , CSA | ||
Net Weight 4.5kg | ||
Model Number PX85 | ||
- COO (Country of Origin):
- CN
Related links
- Kern ACS 80-4 Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ACJ 80-4M Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ABS 80-4N Analytical Balance Weighing Scale, 82g Weight Capacity
- Kern ABS 80-4N Precision Balance Weighing Scale, 82g Weight Capacity PreCal
- Ohaus i-D33P15B1R5 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus CX2200 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus CX5200 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity