Ohaus 31126925 Weighing Module, For Use With: 3000 Indicator

N

Subtotal (1 unit)*

PHP18,143.86

(exc. VAT)

PHP20,321.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,143.86

*price indicative

RS Stock No.:
930-408
Mfr. Part No.:
31126925
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Accessory Type

Weighing Module

For Use With

3000 Indicator

Standards/Approvals

CE

COO (Country of Origin):
CN
The Ohaus indicator provides precise weighing solutions designed specifically for Basic industrial applications, featuring a large multi-colour backlit LCD display for enhanced visibility.

Offers a bright backlit LCD display for clear readability

Utilises EasyConnect technology for hassle-free scaling

Equipped with multiple software modes for versatile applications

Comprises robust ABS housing with a protective IP54 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy