Ohaus 30648432 LCD Display with Indicator, For Use With: Industrial Applications
- RS Stock No.:
- 930-406
- Mfr. Part No.:
- 30648432
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP33,684.81
(exc. VAT)
PHP37,726.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,684.81 |
*price indicative
- RS Stock No.:
- 930-406
- Mfr. Part No.:
- 30648432
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Accessory Type | LCD Display with Indicator | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Industrial Applications | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Accessory Type LCD Display with Indicator | ||
Product Type Weighing Scale Accessory | ||
For Use With Industrial Applications | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Ohaus indicator provides precise weighing solutions designed specifically for Basic industrial applications, featuring a large multi-colour backlit LCD display for enhanced visibility.
Offers a bright backlit LCD display for clear readability
Utilises EasyConnect technology for hassle-free scaling
Equipped with multiple software modes for versatile applications
Comprises robust ABS housing with a protective IP54 rating
Related links
- Ohaus 30648431 LCD Display with Indicator, For Use With: Industrial Applications
- Ohaus 30429666 Interface, For Use With: Defender Series Scales
- Ohaus 31126925 Weighing Module, For Use With: 3000 Indicator
- Ohaus 30467987 Adapter Kit, For Use With: OHAUS Compass CR
- Ohaus 46001779 Plug, For Use With: Power Adapter
- Ohaus 30269022 Cover STX
- Ohaus 30304101 RS232-USB Interface Cable
- Ohaus 30656204 Cover RC31 RC21