Ohaus 30251753 Weighing Module, For Use With: Valor 2000 Series & Valor 4000 Series
- RS Stock No.:
- 930-393
- Mfr. Part No.:
- 30251753
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP3,549.85
(exc. VAT)
PHP3,975.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,549.85 |
*price indicative
- RS Stock No.:
- 930-393
- Mfr. Part No.:
- 30251753
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Accessory Type | Weighing Module | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Valor 2000 Series & Valor 4000 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Accessory Type Weighing Module | ||
Product Type Weighing Scale Accessory | ||
For Use With Valor 2000 Series & Valor 4000 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ohaus stainless steel platform offers a durable, large size surface designed for accurate weighing and measuring, Ideal for a variety of precision tasks in both laboratory and industrial environments.
Constructed from high-quality stainless steel for enhanced durability
Large dimension of 300 x 225 mm accommodates various containers and items
Compatible with Valor series scales providing versatility for different applications
Designed to ensure easy cleaning and maintenance
Related links
- Ohaus 30037447 Ethernet Kit Ranger 4000 Count Ranger 3000 Count, Valor
- Ohaus 31126925 Weighing Module, For Use With: 3000 Indicator
- Ohaus 83032108 USB Interface Kit OHAUS Navigator NV
- Ohaus 30429666 Interface, For Use With: Defender Series Scales
- Ohaus 30268984 USB Interface Kit, For Use With: Scout Series Balances
- Ohaus 30467987 Adapter Kit, For Use With: OHAUS Compass CR
- Ohaus 30648432 LCD Display with Indicator, For Use With: Industrial Applications
- Ohaus 30648431 LCD Display with Indicator, For Use With: Industrial Applications