Kern 313-050-400 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-896
- Mfr. Part No.:
- 313-050-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP14,333.41
(exc. VAT)
PHP16,053.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,333.41 |
*price indicative
- RS Stock No.:
- 920-896
- Mfr. Part No.:
- 313-050-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for holding weight sets with a cylindrical and Compact shape, supporting weights of up to 500 g.
Dimensions of the case are 250x210x75 mm, optimising space efficiency
Constructed from Durable plastic for long-lasting use
Supports weights as light as 1 mg and as heavy as 500 g
Specifically suitable for OIML classes E1 - M3 weights
Related links
- Kern 313-050-600 Box, For Use With: Weight Sets
- Kern 313-082-400 Box, For Use With: Weight Sets
- Kern 313-080-400 Box, For Use With: Weight Sets
- Kern 313-052-400 Box, For Use With: Weight Sets
- Kern 313-090-600 Box, For Use With: Weight Sets
- Kern 313-030-600 Box, For Use With: Weight Sets
- Kern 313-020-600 Box, For Use With: Weight Sets
- Kern 313-060-600 Box, For Use With: Weight Sets
