Kern 313-082-400 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-906
- Mfr. Part No.:
- 313-082-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,564.16
(exc. VAT)
PHP20,791.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,564.16 |
*price indicative
- RS Stock No.:
- 920-906
- Mfr. Part No.:
- 313-082-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box serves as a protective container for weight sets, designed to accommodate weights up to 5 kg and ensures safe storage and transport.
Constructed of Durable plastic for long-lasting use
Dimensions measure 350x320x180 mm, Ideal for Compact storage
Accommodates weights suitable for OIML classes E1 - M3
Highest possible weight capacity is 5 kg, with a smallest possible weight of 1 mg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
