Kern FEJ-A06 Hook, For Use With: HFD IT-4IP
- RS Stock No.:
- 920-701
- Mfr. Part No.:
- FEJ-A06
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP20,723.08
(exc. VAT)
PHP23,209.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,723.08 |
*price indicative
- RS Stock No.:
- 920-701
- Mfr. Part No.:
- FEJ-A06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Hook | |
| Product Type | Weighing Scale Accessory | |
| For Use With | HFD IT-4IP | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Hook | ||
Product Type Weighing Scale Accessory | ||
For Use With HFD IT-4IP | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern weighing hook designed for underfloor applications, providing precise load measurements suitable for various balance systems. Its robust construction ensures reliability in professional environments.
Constructed from stainless steel for durability and long-lasting use
Capable of supporting a nominal load capacity of 62 kg
Delivered promptly within 1 day, ensuring quick availability
Compact packaging dimensions of 280x180x15 mm facilitate easy storage
Lightweight design with a net weight of approximately 0.10 kg
Related links
- Kern HFD-A01 Hook, For Use With: HFD IT-4IP
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern FEJ-A02 Cover, For Use With: Weighing Scale
- Kern FEJ-A07 Relay Output Module, For Use With: Weighing Scale
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern EG-A08 Hook, For Use With: Weighing Scale
- Kern EG-A07 Hook, For Use With: Weighing Scale
