Kern HFD-A01 Hook, For Use With: HFD IT-4IP
- RS Stock No.:
- 920-821
- Mfr. Part No.:
- HFD-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,317.04
(exc. VAT)
PHP4,835.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.04 |
*price indicative
- RS Stock No.:
- 920-821
- Mfr. Part No.:
- HFD-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Hook | |
| For Use With | HFD IT-4IP | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Hook | ||
For Use With HFD IT-4IP | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hook with safety catch provides essential lifting support in various lifting applications, ensuring both efficiency and safety during operations.
Constructed with Durable cast steel for reliability
Offers a nominal load capacity of 1500 kg, making it suitable for heavy lifting tasks
CE marked for compliance with safety standards
Compact dimensions at 120x35x165 mm facilitate easy handling and storage
Weighs approximately 1.6 kg, ensuring portability without compromising strength
Quick delivery time of just 1 day enhances operational readiness
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
