Kern 440-A01 Hook, For Use With: KERN 440
- RS Stock No.:
- 920-653
- Mfr. Part No.:
- 440-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,331.51
(exc. VAT)
PHP2,611.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,331.51 |
*price indicative
- RS Stock No.:
- 920-653
- Mfr. Part No.:
- 440-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Hook | |
| For Use With | KERN 440 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Hook | ||
For Use With KERN 440 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hook designed for under floor weighing of suspended loads, ensuring reliable performance for various weighing needs.
Standardised construction enables efficient usage
Metal material provides durability and strength
Nominal load capacity supports up to 6 kg
Optimal storage temperature ranges from -20 °C to 60 °C
Related links
- Kern 440-902 EUR Adapter 440 Series
- Kern 440-210-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-210-002 Protective Cover, For Use With: 440-21A
- Kern 440-450-002 Protective Cover, For Use With: 440-21A
- Kern 440-530-002 Protective Cover, For Use With: 440-53N
- Kern 440-450-002S05 Protective Cover, For Use With: 440-47N
- Kern 440-330-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-530-002S05 Protective Cover, For Use With: 440-53N
