Kern 440-530-002 Protective Cover, For Use With: 440-53N
- RS Stock No.:
- 920-650
- Mfr. Part No.:
- 440-530-002
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-650
- Mfr. Part No.:
- 440-530-002
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Protective Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 440-53N | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Protective Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With 440-53N | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover designed to safeguard both the keyboard and housing from environmental factors, ensuring durability and longevity during usage.
Constructed from high-quality A PET material for enhanced protection
Built to withstand storage temperatures ranging from -20 °C to 60 °C
Compact packaging dimensions of 230x165x35 mm facilitate easy transport
Weighs approximately 0.05 kg, making it lightweight and convenient
Related links
- Kern 440-530-002S05 Protective Cover, For Use With: 440-53N
- Kern 440-210-002 Protective Cover, For Use With: 440-21A
- Kern 440-450-002 Protective Cover, For Use With: 440-21A
- Kern 440-330-002 Protective Cover, For Use With: 440-21A
- Kern 440-210-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-450-002S05 Protective Cover, For Use With: 440-47N
- Kern 440-330-002S05 Protective Cover, For Use With: 440-21A
- Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
