Kern 440-450-002S05 Protective Cover, For Use With: 440-47N
- RS Stock No.:
- 920-649
- Mfr. Part No.:
- 440-450-002S05
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 920-649
- Mfr. Part No.:
- 440-450-002S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Protective Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 440-47N | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Protective Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With 440-47N | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective working cover provides essential safeguarding over keyboards and housing, ensuring longevity and optimal functionality in various environments.
Constructed to shield against dust and debris
Designed for a range of environmental conditions with a storage temperature of -20 °C to 60 °C
Compact packaging dimensions of 130x130x0 mm facilitate easy storage
Lightweight at approx. 0,20 kg, enhancing portability
Related links
- Kern 440-330-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-450-002 Protective Cover, For Use With: 440-21A
- Kern 440-210-002S05 Protective Cover, For Use With: 440-21A
- Kern 440-530-002S05 Protective Cover, For Use With: 440-53N
- Kern 440-210-002 Protective Cover, For Use With: 440-21A
- Kern 440-530-002 Protective Cover, For Use With: 440-53N
- Kern 440-330-002 Protective Cover, For Use With: 440-21A
- Kern 440-47N Electronic Weighing Weighing Scale, 2kg Weight Capacity
