Kern YBA-A14 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-255
- Mfr. Part No.:
- YBA-A14
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-255
- Mfr. Part No.:
- YBA-A14
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover offers VITAL safeguarding for balances. Its robust A PET construction ensures durability while protecting sensitive equipment from environmental factors.
Manufactured from Durable A PET material for enhanced longevity
Designed to withstand storage temperatures ranging from -20 °C to 60 °C
Compact packaging dimensions of 270x320x50 mm facilitate efficient shipping
Net weight approximately 0.05 kg, ensuring lightweight handling
Gross weight of around 0.10 kg allows for straightforward transportation
Related links
- Kern YBA-A10 Cover, For Use With: Weighing Scale
- Kern YBA-A06 Cover, For Use With: Weighing Scale
- Kern YBA-A06S05 Cover, For Use With: Weighing Scale
- Kern YBA-A14S05 Cover, For Use With: Weighing Scale
- Kern SW-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A05 Cover, For Use With: Weighing Scale
- Kern FOB-A11S05 Cover, For Use With: Weighing Scale
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
