Kern YBA-A10 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-254
- Mfr. Part No.:
- YBA-A10
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-254
- Mfr. Part No.:
- YBA-A10
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover serves as an indispensable safeguard for accuracy and longevity in balances. designed with both functionality and durability in mind, this cover is essential for maintaining the integrity of weighing equipment.
Constructed from robust PET material for enhanced durability
Compact packaging dimensions of 205x120x15 mm for easy storage
Lightweight design with a net weight of approximately 0.05 kg
Quick delivery time of just 1 day ensures prompt availability
Related links
- Kern YBA-A14 Cover, For Use With: Weighing Scale
- Kern YBA-A06 Cover, For Use With: Weighing Scale
- Kern YBA-A06S05 Cover, For Use With: Weighing Scale
- Kern YBA-A14S05 Cover, For Use With: Weighing Scale
- Kern SW-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A05 Cover, For Use With: Weighing Scale
- Kern FOB-A11S05 Cover, For Use With: Weighing Scale
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
