Kern BFB-A03 Cable, For Use With: KERN BFB
- RS Stock No.:
- 860-741
- Mfr. Part No.:
- BFB-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP16,837.50
(exc. VAT)
PHP18,858.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,837.50 |
*price indicative
- RS Stock No.:
- 860-741
- Mfr. Part No.:
- BFB-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cable | |
| For Use With | KERN BFB | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cable | ||
For Use With KERN BFB | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern cable offers exceptional performance and reliability for precise balance applications, featuring a special length of 15 metres to accommodate various setups.
Constructed from Durable lacquered steel for longevity and reliability
Unique length of 15 m provides flexibility for various operational setups
Designed with a robust weighing plate to ensure stability during use
Compact dimensions of 15000x12x12 mm suit space-constrained environments
Related links
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFB-20 EN
- WEG Auxiliary Contact Block 1 NO/1 NC Front 690V ac, BFB-11 EN
- Kern BFN-A03 Base Plate, For Use With: KERN BFN
- Kern ALJ-A03 Shield, For Use With: KERN ALJ
- Kern BFN-A05 Ramp, For Use With: KERN BFN
- Kern BFN-A06 Frame, For Use With: KERN BFN
- Kern BFN-A01 Ramp, For Use With: KERN BFN
- Kern BFN-A02 Frame, For Use With: KERN BFN
