Kern BFN-A03 Base Plate, For Use With: KERN BFN
- RS Stock No.:
- 908-477
- Mfr. Part No.:
- BFN-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 908-477
- Mfr. Part No.:
- BFN-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Base Plate | |
| For Use With | KERN BFN | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Base Plate | ||
For Use With KERN BFN | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern base plate provides a reliable solution for securely fixing a weighing bridge to the floor, ensuring stability and precision during use.
Constructed from Durable stainless steel for long-lasting performance
Measures 160x80x6 mm for efficient space utilisation
Net weight approximately 0.70 kg, enhancing ease of handling
Packaging dimensions of 210x105x20 mm for straightforward shipping
Related links
- Kern BFN-A05 Ramp, For Use With: KERN BFN
- Kern BFN-A01 Ramp, For Use With: KERN BFN
- Kern BFN-A06 Frame, For Use With: KERN BFN
- Kern BFN-A02 Frame, For Use With: KERN BFN
- Kern BFS-A10 Base Plate, For Use With: KERN BFS
- Kern BIC-A07 Base Plate, For Use With: KERN BIC
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern SW-A03 Cover, For Use With: Weighing Scale
