ITL Insulated Tools Ltd Nylon Wedge
- RS Stock No.:
- 820-583
- Mfr. Part No.:
- 03068
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
PHP2,495.03
(exc. VAT)
PHP2,794.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,495.03 |
*price indicative
- RS Stock No.:
- 820-583
- Mfr. Part No.:
- 03068
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Wedge | |
| Material | Nylon | |
| Height | 30mm | |
| Weight | 94g | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Wedge | ||
Material Nylon | ||
Height 30mm | ||
Weight 94g | ||
Length 250mm | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated tool is designed for optimal electrical and live line protection, utilising high-quality nylon thermoplastic for superior insulation and durability.
Manufactured from unique, injection moulded nylon thermoplastic
Tool and insulation bond as one for enhanced reliability
Withstands extreme impact and abrasion for prolonged use
Related links
- ITL Insulated Tools Ltd Nylon Wedge
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
