ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- RS Stock No.:
- 820-584
- Mfr. Part No.:
- 03080
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
PHP373.43
(exc. VAT)
PHP418.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP373.43 |
*price indicative
- RS Stock No.:
- 820-584
- Mfr. Part No.:
- 03080
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shroud | |
| Length | 52mm | |
| For Use With | Series 7 Cut-Outs | |
| Width | 30mm | |
| Material | Nylon Thermoplastic | |
| Height | 25mm | |
| Colour | Orange | |
| Series | Series 7 | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Enclosure Accessory | ||
Accessory Type Shroud | ||
Length 52mm | ||
For Use With Series 7 Cut-Outs | ||
Width 30mm | ||
Material Nylon Thermoplastic | ||
Height 25mm | ||
Colour Orange | ||
Series Series 7 | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd shroud series 7 universal is designed for optimal electrical insulation, ensuring maximum safety and reliability during live line protection tasks while meeting high industry standards.
Manufactured from Nylon Thermoplastic for enhanced durability
Resistant to extreme impact and abrasion for long-lasting performance
Flame retardant properties ensure added safety during usage
Related links
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- ITL Insulated Tools Ltd 00172 800mm Polyvinyl Chloride 35 mm Nylon Thermoplastic Nylon Bolt Cutter
