Siemens Sensor with
- RS Stock No.:
- 287-8600
- Mfr. Part No.:
- AP 257/61 / 5WG1257-3AB61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP140,538.88
(exc. VAT)
PHP157,403.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,538.88 |
*price indicative
- RS Stock No.:
- 287-8600
- Mfr. Part No.:
- AP 257/61 / 5WG1257-3AB61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Maximum Wind Speed | 67mph | |
| Length | 227mm | |
| Width | 121mm | |
| Height | 108mm | |
| Power Source | 16/32 V DC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Maximum Wind Speed 67mph | ||
Length 227mm | ||
Width 121mm | ||
Height 108mm | ||
Power Source 16/32 V DC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens weather station with integrated brightness, temperature, wind, and rain sensors, as well as an integrated GPS module. This device is designed for outdoor installation at buildings and communicates via KNX. It is ideal for measuring and processing meteorological data to control venetian blinds, roller shutters, or awnings. The weather station features three brightness sensors, a wind sensor, a temperature sensor, and a rain sensor to detect environmental conditions. Its integrated GPS module can determine the GPS coordinates, current date, and time. With its easy installation and configuration via ETS, the weather station offers reliable and accurate meteorological data for various applications.
Weather station with integrated brightness, temperature, wind, and rain sensors
Ideal for measuring and processing meteorological data to control venetian blinds, roller shutters, or awnings
Includes three brightness sensors for accurate measurement of brightness levels
Integrated wind sensor to detect current wind speed
Temperature sensor to measure the current temperature
Rain sensor to detect precipitation
GPS module for determining the GPS coordinates, current date, and time
Easy installation with attached mast bracket
Configurable via ETS for customized settings
Reliable and accurate meteorological data for various applications
Related links
- Siemens Sensor with
- Siemens Sensor with 5 %
- Siemens Sensor Accessory with
- Schneider Electric Sensor with
- Carlo Gavazzi Flow Sensor with
- Phoenix Contact SOL-ES-BSC-PYR Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-WS Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-RC Environmental Sensor with and RS485, RTU
