Phoenix Contact SOL-ES-PRO-WS Sensor with and RS485
- RS Stock No.:
- 497-901
- Mfr. Part No.:
- 1074976
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP58,400.96
(exc. VAT)
PHP65,409.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,400.96 |
*price indicative
- RS Stock No.:
- 497-901
- Mfr. Part No.:
- 1074976
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Sensor | |
| Plug Type | M12 | |
| Interface Type | RS485 | |
| Standards/Approvals | IEC 61724-1, Class A | |
| Length | 750mm | |
| Model Number | SOL-ES-PRO-WS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor | ||
Plug Type M12 | ||
Interface Type RS485 | ||
Standards/Approvals IEC 61724-1, Class A | ||
Length 750mm | ||
Model Number SOL-ES-PRO-WS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wind speed sensor designed to seamlessly integrate with phoenix contact weather stations. Expertly engineered by Lambrecht Meteo GmbH, this sensor captures critical weather data essential for photovoltaic systems, utilising a reliable Modbus/RTU (RS-485) communication protocol. It features easy Plug and Play compatibility with the weather station, ensuring quick and straightforward installation. The use of premium materials guarantees durability and accuracy for your environmental monitoring needs. Whether deployed in solar parks or industrial setups, the SOL-ES-PRO-WS delivers exceptional performance, making it an indispensable tool for weather data collection.
Electronically controlled heating enhances measurement reliability
Designed for optimal functionality in photovoltaic applications
High precision certified to IEC 61724 1 Class A standards
Lightweight construction simplifies installation processes
Durable design assures long term use in diverse environments
Comprehensive compatibility with various mounting accessories
Provides timely and accurate wind speed readings
Supports greater system efficiency through real time data feedback
Facilitates easy maintenance and upgrades
Related links
- Phoenix Contact SOL-ES-PRO-RC Environmental Sensor with and RS485, RTU
- Phoenix Contact SOL-ES-BSC-PYR Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-WD Anemometer
- Phoenix Contact Holster with
- Phoenix Contact Enclosure with
- Phoenix Contact Sensor Accessory with
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate