Siemens Sensor with 5 %
- RS Stock No.:
- 287-8599
- Mfr. Part No.:
- AP 257/51 / 5WG1257-3AB51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP64,914.94
(exc. VAT)
PHP72,704.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,914.94 |
*price indicative
- RS Stock No.:
- 287-8599
- Mfr. Part No.:
- AP 257/51 / 5WG1257-3AB51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Maximum Humidity Measurement | 93%RH | |
| Maximum Wind Speed | 67mph | |
| Humidity Resolution | 5% | |
| Length | 227mm | |
| Width | 121mm | |
| Standards/Approvals | EN 50428 | |
| Height | 108mm | |
| Power Source | 16/32 V DC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Maximum Humidity Measurement 93%RH | ||
Maximum Wind Speed 67mph | ||
Humidity Resolution 5% | ||
Length 227mm | ||
Width 121mm | ||
Standards/Approvals EN 50428 | ||
Height 108mm | ||
Power Source 16/32 V DC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Siemens Sensor, 108mm Height, 16/32V DC Power Source - 5WG1257-3AB51
This sensor measures environmental humidity and wind conditions for industrial automation and control. It is designed for outdoor monitoring within electrical and mechanical systems, operating from a low-voltage DC supply and conforming to a recognised industry approval for installation in relevant networks.
Features and Benefits:
• Humidity measurement resolution 5% enabling finer control decisions
• Maximum measurable humidity 93% supporting high-moisture environments
• Wind detection up to 67 mph allowing robust wind monitoring
• Accepts 16/32V DC supply for flexible low-voltage integration
• Complies with EN 50428 providing adherence to standardised requirements
• Compact footprint 108 x 227 x 121mm for space-constrained sites
• Maximum measurable humidity 93% supporting high-moisture environments
• Wind detection up to 67 mph allowing robust wind monitoring
• Accepts 16/32V DC supply for flexible low-voltage integration
• Complies with EN 50428 providing adherence to standardised requirements
• Compact footprint 108 x 227 x 121mm for space-constrained sites
Applications
• Suitable for building automation ventilation control systems
• Ideal for outdoor weather-dependent process control loops
• Used with HVAC units for humidity and wind-triggered responses
• Can be used for site environmental monitoring in substations
• Suitable for integration into industrial data-acquisition racks
• Ideal for outdoor weather-dependent process control loops
• Used with HVAC units for humidity and wind-triggered responses
• Can be used for site environmental monitoring in substations
• Suitable for integration into industrial data-acquisition racks
What power options are available for installation?
It operates from a DC supply selectable between 16V and 32V to match common low-voltage control supplies.
What environmental extremes can it detect reliably?
The unit captures relative humidity up to 93% and wind speeds as high as 67 mph, making it suitable for corrosive or exposed outdoor conditions where elevated moisture and strong winds occur.
How does the sensor suit space-limited panels?
Its Compact rectangular form with external dimensions 108 x 227 x 121mm permits mounting in constrained enclosures or on slim mounting plates.
Which industries can adopt its measurement characteristics?
Fields requiring discrete humidity resolution and wind assessment—utilities, automation, and mechanical plant monitoring—can utilise its measurement capabilities.
Related links
- Siemens Sensor with
- Siemens Sensor Accessory with
- Schneider Electric Sensor with
- Carlo Gavazzi Flow Sensor with
- Phoenix Contact SOL-ES-BSC-PYR Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-WS Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-RC Environmental Sensor with and RS485, RTU
- MikroElektronika Development Kit Weather Stations Indoor Flying Toys Navigation, Drone
