Rubbermaid Commercial Products Grey Rubber Waste Bin Lid for Waste Bin, 158.8 mm
- RS Stock No.:
- 456-704
- Mfr. Part No.:
- FG266400GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
PHP7,234.34
(exc. VAT)
PHP8,102.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,234.34 |
*price indicative
- RS Stock No.:
- 456-704
- Mfr. Part No.:
- FG266400GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin Lid | |
| Colour | Grey | |
| For Use With | Waste Bin | |
| Material | Rubber | |
| Height | 158.8mm | |
| Standards/Approvals | ADA, REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin Lid | ||
Colour Grey | ||
For Use With Waste Bin | ||
Material Rubber | ||
Height 158.8mm | ||
Standards/Approvals ADA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Universal Square Swing Top is a swing lid for Rubbermaid Commercial 35 Gal and 50 Gal Universal Square Containers. The Drop-and-swing lid design provides easy access and quickly returns to hide refuse from public view.
Smooth surface is easy to clean
Quick and quiet closing lid that masks odours and hides trash from view
ADA and REACH compliant
Related links
- Rubbermaid Commercial Products Black Rubber Waste Bin Lid for Waste Bin, 228.6 mm
- Rubbermaid Commercial Products Grey Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Transparent Plastic Waste Bin Lid for Waste Bin, 215.9 mm
- Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Green Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Brown Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Red Waste Bin Lid for Waste Bin, 12.7 mm
