Rubbermaid Commercial Products Transparent Plastic Waste Bin Lid for Waste Bin, 215.9 mm
- RS Stock No.:
- 456-650
- Mfr. Part No.:
- 1919270
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
PHP1,370.35
(exc. VAT)
PHP1,534.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,370.35 |
*price indicative
- RS Stock No.:
- 456-650
- Mfr. Part No.:
- 1919270
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin Lid | |
| Colour | Transparent | |
| For Use With | Waste Bin | |
| Material | Plastic | |
| Height | 215.9mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin Lid | ||
Colour Transparent | ||
For Use With Waste Bin | ||
Material Plastic | ||
Height 215.9mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Rubbermaid Commercial Products Executive Quick Cart Plastic Pocket Liner is a replacement liner that is compatible with all of the Executive Quick Carts. It is constructed from high-performance material.
It provides strength to withstand rigorous daily use
REACH compliant
Related links
- Rubbermaid Commercial Products Blue Plastic Waste Bin Lid for Waste Bin, 127 mm
- Rubbermaid Commercial Products Black Plastic Waste Bin Lid for Waste Bin, 127 mm
- Rubbermaid Commercial Products Black Plastic Waste Bin Lid for Waste Bin, 30.5 mm
- Rubbermaid Commercial Products Brown Plastic Waste Bin Lid for Waste Stream Label Kit
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products 520 mm Grey Plastic Bin Lid for FG3540 Rubbermaid Container
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 137 mm
- Rubbermaid Commercial Products 518 mm Yellow Plastic Bin Lid for Slim Jim Container, 70 mm
