Rubbermaid Commercial Products Black Rubber Waste Bin Lid for Waste Bin, 228.6 mm
- RS Stock No.:
- 456-657
- Mfr. Part No.:
- FG9T2200BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
PHP45,425.58
(exc. VAT)
PHP50,876.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,425.58 |
*price indicative
- RS Stock No.:
- 456-657
- Mfr. Part No.:
- FG9T2200BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin Lid | |
| Colour | Black | |
| For Use With | Waste Bin | |
| Material | Rubber | |
| Height | 228.6mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin Lid | ||
Colour Black | ||
For Use With Waste Bin | ||
Material Rubber | ||
Height 228.6mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Lid keeps materials secure inside Rubbermaid Commercial tilt trucks. It works with 1/2 cubic-yard structural foam tilt trucks.
Safely conceals loads without reducing capacity
REACH compliant
Related links
- Rubbermaid Commercial Products Grey Rubber Waste Bin Lid for Waste Bin, 158.8 mm
- Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Black Plastic Waste Bin Lid for Waste Bin, 30.5 mm
- Rubbermaid Commercial Products Black Plastic Waste Bin Lid for Waste Bin, 127 mm
- Rubbermaid Commercial Products Black High Impact Polystyrene Waste Bin Lid for Waste Bin, 101.6 mm
- Rubbermaid Commercial Products Black Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Transparent Plastic Waste Bin Lid for Waste Bin, 215.9 mm
- Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
