Rapid M4 13 mm Tool Zinc Alloy Mounting Tool

N

Subtotal (1 unit)*

PHP2,323.94

(exc. VAT)

PHP2,602.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,323.94

*price indicative

RS Stock No.:
671-388
Mfr. Part No.:
5001537
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Sub Type

Mounting Tool

Product Type

Tool

Thread Size

M4

Material

Zinc Alloy

Diameter

13mm

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid XP20 Setting Tool for hollow wall anchors designed for frequent use and more demanding plasterboard and hollow wall fixing jobs, the XP20 is a setting tool based in our long experience in designing stapling guns and riveting pliers. Made from zinc alloy, a strong high-quality material, the long ARM on the XP20 makes it Ideal for fast, effective fixing of hollow wall anchors on plasterboard, drywall and other board building materials. Other features include rubber handles for optimal grip and comfort and a metal locker for convenient storage. The XP20 works with all sizes of Rapid hollow wall anchors, from M4 to M6. Choose XP20 and enjoy a handy, complete, no-hassle fixing solution.

Long arms for a simple and fast fixation

Steel body with long lasting zinc alloy

Comfortable soft grip handle

Locking function for easy storage

Delivered in a sturdy FSC carton box

3 year guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy