Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP7,278.65

(exc. VAT)

PHP8,152.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP7,278.65PHP363.933

*price indicative

RS Stock No.:
667-538
Mfr. Part No.:
45691
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Sub Type

Cavity Fixing Installation Tool

Product Type

Anchor & Fixing Installation Tool

Thread Size

M6

Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 12/16 stand-off installation system offers a robust solution for thermally separated fixing in external thermal insulation composite systems (ETICS). Designed for securing applications such as awnings and Air conditioning units, it incorporates a thermal barrier to prevent heat loss while allowing flexible positioning. With a variety of materials suitable for integration, including concrete and perforated bricks, the system ensures a reliable and energy-efficient installation. The TherMax range facilitates quick, tool-free setup, benefiting from its self-tapping design that creates optimal anchoring through the insulation layer, making it an Ideal choice for both professional and DIY applications.

Includes a plastic cone providing thermal insulation between fixture and substrate

Designed for pre-positioned installation, enabling simple setup without special tools

Features self-tapping technology for easy integration into various building materials

Suitable for a range of applications, including signage and downpipes

Allows for custom installation depth adjustments, bridging non-load-bearing layers effectively

Available in zinc-plated and stainless steel versions to meet different durability needs

Incorporates a unique cutting blade for milling through resistant plaster efficiently

Equipped to handle a maximum anchorage depth tailored to specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy