Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-535
- Mfr. Part No.:
- 45687
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP8,320.19
(exc. VAT)
PHP9,318.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,320.19 | PHP416.01 |
*price indicative
- RS Stock No.:
- 667-535
- Mfr. Part No.:
- 45687
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 12/16 stand-off installation system provides an innovative solution for securely fixing various structures, especially in external thermal insulation composite systems (ETICS). This system has been engineered to ensure a thermally separated installation, which prevents thermal bridging and enables a clean finish. Its Advanced design allows for pre-positioned installation in multiple materials, including concrete and brick, providing versatility for various applications. Ideal for mounting items such as awnings and satellite dishes, the TherMax 12/16 offers both efficiency in installation and effectiveness in load-bearing capacities, making it an essential choice for professionals seeking reliable and sustainable fixing solutions.
Designed to create a thermal barrier between fixtures and insulation, minimising heat loss
Compatible with a wide range of materials including concrete, solid and perforated bricks, ensuring extensive application
Incorporates easy pre-positioned installation, facilitating quick and efficient setup without the need for special tools
High load-bearing capacity, making it suitable for securely anchoring heavy fixtures like Air conditioning units and canopies
Self-tapping glasses fibre-reinforced plastic cone cuts through insulation effortlessly, providing reliable anchoring
Structure allows for bridging of non-load bearing layers while maintaining stability and performance
Provides adjustable installation options, accommodating various fixture placements without compromising integrity
Related links
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
