Schneider Electric PrismaSeT Series Plastic, Metal Enclosure, IP30, 1.256 m x 820 mm x 191 mm
- RS Stock No.:
- 429-134
- Mfr. Part No.:
- LVSSD724
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP134,574.21
(exc. VAT)
PHP150,723.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,574.21 |
*price indicative
- RS Stock No.:
- 429-134
- Mfr. Part No.:
- LVSSD724
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 1.256m | |
| External Depth | 191mm | |
| Body Material | Plastic, Metal | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| Colour | White | |
| External Width | 820mm | |
| Mounting plate | No | |
| Series | PrismaSeT | |
| Standards/Approvals | REACh Regulation, WEEE, IEC 61439-2, IEC 61439-3, EU RoHS Directive, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 1.256m | ||
External Depth 191mm | ||
Body Material Plastic, Metal | ||
Transparent Door No | ||
IP Rating IP30 | ||
Colour White | ||
External Width 820mm | ||
Mounting plate No | ||
Series PrismaSeT | ||
Standards/Approvals REACh Regulation, WEEE, IEC 61439-2, IEC 61439-3, EU RoHS Directive, IEC 61439-1 | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- PL
The Schneider Electric enclosure is a wall-mounted distribution enclosure with a duct, designed for surface mounting. It has a total width of 820 mm, a height of 1256 mm, and a depth of 191 mm. The enclosure accommodates 24 modules per row, each measuring 18 mm, ensuring efficient organization and distribution of electrical components.
IP30 without door
IP41 with door
IEC 61439 1 standard
Related links
- Schneider Electric PrismaSeT S Series White White Lid Plastic IP30 IK09, 820 mm
- Schneider Electric PrismaSeT S Series White White Lid Metal IP30 IK09, 820 mm
- Schneider Electric PrismaSeT Series Plastic IP40 Transparent Door, 510 mm x 648 mm x 129 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 61 mm x 191 mm x 110 mm
- Fibox TEMPO Series Grey Grey Lid Polycarbonate Enclosure IK08 107.4 mm x 240 mm x 191 mm
- Schneider Electric PrismaSeT S Series White White Lid Plastic IP30 IK07, 570 mm
- Eaton XBBB03 Series Steel Crossbar for Use with Busbar 13 mm x 191 mm x 300mm
- Fibox Light Grey Polycarbonate General Purpose Enclosure, 240 mm x 191 mm
