Fibox Light Grey Polycarbonate General Purpose Enclosure, 240 mm x 191 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP5,538.28

(exc. VAT)

PHP6,202.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,538.28

*price indicative

RS Stock No.:
563-607
Distrelec Article No.:
303-71-164
Mfr. Part No.:
5824002
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

240mm

External Width

191mm

Colour

Light Grey

Hazardous Area Certification

No

Standards/Approvals

No

Gasket Material

Polyurethane

COO (Country of Origin):
FI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy