STMicroelectronics Voltage Supervisor 10-Pin DFN-10, STEF512SRXCPUR
- RS Stock No.:
- 249-6747
- Mfr. Part No.:
- STEF512SRXCPUR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP295.05
(exc. VAT)
PHP330.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | PHP147.525 | PHP295.05 |
| 10 - 98 | PHP143.10 | PHP286.20 |
| 100 - 248 | PHP138.81 | PHP277.62 |
| 250 - 498 | PHP134.65 | PHP269.30 |
| 500 + | PHP130.61 | PHP261.22 |
*price indicative
- RS Stock No.:
- 249-6747
- Mfr. Part No.:
- STEF512SRXCPUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | DFN-10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 13ms | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | STEF512SRX | |
| Maximum Supply Voltage | 25V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type DFN-10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 13ms | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series STEF512SRX | ||
Maximum Supply Voltage 25V | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
The STMicroelectronics integrated dual electronic fuse, designed to protect circuitry on the output from overcurrent and overvoltage events, in those applications requiring hot swap operation and inrush current control. The device embeds two electronic fuses, one for the 5 V rail and one for the 12 V rail.
25 V absolute maximum input voltage
Precise output overvoltage clamp
Fixed overcurrent protection for both channels
Reverse current protection on 5 V channel
Thermal protection
SAS disable pin
Current monitor pin selection
Current monitor output in a single pin for both rails
Related links
- STMicroelectronics Voltage Supervisor 10-Pin DFN-10
- STMicroelectronics Voltage Supervisor 10-Pin DFN
- STMicroelectronics Voltage Supervisor 10-Pin DFN, STEF12PUR
- STMicroelectronics Line Transceiver, 10-Pin DFN-10
- STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- STMicroelectronics STR485ELVQT Line Transceiver, 10-Pin DFN-10
- TSC1641IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- Vishay High Side 1 DFN-10
