STMicroelectronics Voltage Supervisor 10-Pin DFN-10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP558,965.00

(exc. VAT)

PHP626,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000PHP111.793PHP558,965.00
10000 - 10000PHP108.439PHP542,195.00
15000 +PHP105.186PHP525,930.00

*price indicative

RS Stock No.:
249-6746
Mfr. Part No.:
STEF512SRXCPUR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

DFN-10

Pin Count

10

Minimum Operating Temperature

-40°C

Reset Active Time

13ms

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

STEF512SRX

Maximum Supply Voltage

25V

Automotive Standard

No

Minimum Supply Voltage

-0.3V

The STMicroelectronics integrated dual electronic fuse, designed to protect circuitry on the output from overcurrent and overvoltage events, in those applications requiring hot swap operation and inrush current control. The device embeds two electronic fuses, one for the 5 V rail and one for the 12 V rail.

25 V absolute maximum input voltage

Precise output overvoltage clamp

Fixed overcurrent protection for both channels

Reverse current protection on 5 V channel

Thermal protection

SAS disable pin

Current monitor pin selection

Current monitor output in a single pin for both rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy