STMicroelectronics Voltage Supervisor 10-Pin DFN, STEF12PUR
- RS Stock No.:
- 168-7857
- Mfr. Part No.:
- STEF12PUR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (3000 units, on reels of 3000)*
PHP208,224.00
(exc. VAT)
PHP233,211.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP69.408 | PHP208,224.00 |
*price indicative
- RS Stock No.:
- 168-7857
- Mfr. Part No.:
- STEF12PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Electronic Fuse | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector, Open Drain | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Series | STEF12 | |
| Length | 3.15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Electronic Fuse | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector, Open Drain | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Series STEF12 | ||
Length 3.15mm | ||
Height 1mm | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 25V | ||
- COO (Country of Origin):
- CN
Electronic Fuses (E-fuses), STMicroelectronics
E-fuses are electronic fuses that can replace larger conventional fuses or diode protection devices. They offer complete and flexible management of the fault, without requiring replacement after actuation. Significantly it reduces maintenance costs to prove high reliability.
Related links
- STMicroelectronics Voltage Supervisor 10-Pin DFN, STEF12PUR
- STMicroelectronics Voltage Supervisor 10-Pin DFN-10
- STMicroelectronics Voltage Supervisor 10-Pin DFN-10, STEF512SRXCPUR
- STMicroelectronics 1 Voltage Supervisor 6-Pin UDFN
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23
- STMicroelectronics Adjustable 1.2 V 10-Pin, DFN
- STMicroelectronics STBB1-APUR Adjustable 1.2 V 10-Pin, DFN
