ROHM 1 Voltage Supervisor 5-Pin 1 V SSOP-5, BD5210G-1TR
- RS Stock No.:
- 687-413
- Mfr. Part No.:
- BD5210G-1TR
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP51.33
(exc. VAT)
PHP57.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 48 | PHP25.665 | PHP51.33 |
| 50 - 198 | PHP16.965 | PHP33.93 |
| 200 - 998 | PHP12.615 | PHP25.23 |
| 1000 + | PHP7.83 | PHP15.66 |
*price indicative
- RS Stock No.:
- 687-413
- Mfr. Part No.:
- BD5210G-1TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 1V | |
| Monitored Voltage | 1.033V | |
| Maximum Operating Temperature | 85°C | |
| Series | BD52xxG-1 | |
| Length | 2.8mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Height | 1.25mm | |
| Minimum Supply Voltage | 900mV | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 1V | ||
Monitored Voltage 1.033V | ||
Maximum Operating Temperature 85°C | ||
Series BD52xxG-1 | ||
Length 2.8mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Height 1.25mm | ||
Minimum Supply Voltage 900mV | ||
Automotive Standard No | ||
Maximum Supply Voltage 5V | ||
The ROHM Voltage detector ICs feature ultra-low current consumption and high accuracy, thanks to the CMOS process. They allow free time delay setting through an external capacitor. The lineup includes N-channel open drain output devices with detection voltages ranging from 0.9 V to 5.0 V in 0.1 V increments. The time delay accuracy is ±30% across the full operating temperature range of -40 °C to 85 °C.
Nano Energy
Delay time setting controlled by external capacitor
Nch Open Drain Output Type
Very Small, Lightweight and Thin Package
Related links
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5222G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5209G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5242G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5229G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5228G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5223G-1TR
- ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5, BD4824G-TR
