ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- RS Stock No.:
- 264-523
- Mfr. Part No.:
- BD5227G-1TR
- Manufacturer:
- ROHM
This image is representative of the product range
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP605.00
(exc. VAT)
PHP677.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) shipping from February 11, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | PHP12.10 | PHP605.00 | - |
| 500 - 950 | PHP11.493 | PHP574.65 | 5% |
| 1000 + | PHP10.649 | PHP532.45 | 11% |
*price indicative
- RS Stock No.:
- 264-523
- Mfr. Part No.:
- BD5227G-1TR
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Sub Type | Free Time Delay Setting CMOS Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Output Driver | Nch Open Drain Output Type | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Reset Active Time | 72.1ms | |
| Reset Threshold Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Series | BD52xxG-1 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 800mV | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Sub Type Free Time Delay Setting CMOS Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Output Driver Nch Open Drain Output Type | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Reset Active Time 72.1ms | ||
Reset Threshold Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Series BD52xxG-1 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 800mV | ||
Maximum Supply Voltage 6V | ||
Related links
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5223G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5209G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5242G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5229G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5228G-1TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5222G-1TR
- ROHM 1 Voltage Supervisor 5-Pin 1 V SSOP-5, BD5210G-1TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5, BD4842G-TR
