ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5229G-1TR

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP715.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP1,426.10

(exc. VAT)

PHP1,597.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP28.522PHP1,426.10-
500 - 950PHP27.091PHP1,354.55PHP715.50
1000 +PHP25.101PHP1,255.05PHP3,421.00

*price indicative

Packaging Options:
RS Stock No.:
264-525
Mfr. Part No.:
BD5229G-1TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Supervisor

Sub Type

Free Time Delay Setting CMOS Voltage Detector

Watchdog Timer

No

Manual Reset

No

Output Driver

N Channel Open Drain

Mount Type

Surface

Package Type

SSOP-5

Pin Count

5

Monitored Voltage

5V

Reset Threshold Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

2.8mm

Series

BD52xxG-1

Length

2.9mm

Height

1.25mm

Automotive Standard

AEC-Q100

Maximum Supply Voltage

6V

Minimum Supply Voltage

800mV

The ROHM 2.9V adjustable delay voltage detector is a free time delay setting CMOS voltage detector ICs are highly accurate, with ultra-low current consumption feature that uses CMOS process. Delay time setting can be control by an external capacitor. The lineup includes N-channel open drain output. The devices are available for specific detection voltage ranging from 0.9V to 5.0V with 0.1V increment. The time delay has ±30% accuracy in the overall operating temperature range of -40℃ to 85℃.

Nano Energy

Delay time setting controlled by external capacitor

N channel open drain output type

Very small lightweight and thin package

Package SSOP5 similar to SOT-23-5 JEDEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy