Microchip 1 Voltage Supervisor 3-Pin 158 mV SOT-23, MCP103T-315E/TT

Subtotal (1 reel of 3000 units)*

PHP149,370.00

(exc. VAT)

PHP167,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP49.79PHP149,370.00

*price indicative

RS Stock No.:
599-044
Mfr. Part No.:
MCP103T-315E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Supervisor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

158mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCP103

Standards/Approvals

No

Automotive Standard

AEC-Q100

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

COO (Country of Origin):
TH
The Microchip Micropower Voltage Supervisors devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Pb free Devices

Passes Automotive AEC-Q100 Reliability Testing

Reset Delay Timer

Resets Microcontroller in a Power Loss Event

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy