Microchip 1 Voltage Supervisor 3-Pin 158 mV SOT-23, MCP103T-270E/TT
- RS Stock No.:
- 599-091
- Mfr. Part No.:
- MCP103T-270E/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP105,000.00
(exc. VAT)
PHP117,600.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP35.00 | PHP105,000.00 |
*price indicative
- RS Stock No.:
- 599-091
- Mfr. Part No.:
- MCP103T-270E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 158mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP103 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 158mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP103 | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Micropower Voltage Supervisors devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Pb free Devices
Passes Automotive AEC-Q100 Reliability Testing
Reset Delay Timer
Resets Microcontroller in a Power Loss Event
Related links
- Microchip 1 Voltage Supervisor 3-Pin 158 mV SOT-23, MCP103T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SOT-23B, MCP112T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 185 mV SOT-23, MCP102T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120-460GI/TO
- Microchip 1 Voltage Supervisor 5-Pin 920 mV SOT-23, MIC2776N-YM5-TR
