Microchip 1 Voltage Supervisor 5-Pin SOT-23, MCP131T-315E/TT
- RS Stock No.:
- 598-860
- Mfr. Part No.:
- MCP131T-315E/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP149,370.00
(exc. VAT)
PHP167,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP49.79 | PHP149,370.00 |
*price indicative
- RS Stock No.:
- 598-860
- Mfr. Part No.:
- MCP131T-315E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP131 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP131 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Micropower Voltage Supervisors devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Pb free Devices
Passes Automotive AEC-Q100 Reliability Testing
Reset Delay Timer
Resets Microcontroller in a Power Loss Event
Related links
- Microchip 1 Voltage Supervisor 3-Pin 1.95 V SOT-23, MCP131T-195I/TT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1321T-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MIC2775-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MCP1317T-31RE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316MT-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1318MT-29LE/OT
