Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1318MT-29LE/OT
- RS Stock No.:
- 598-109
- Mfr. Part No.:
- MCP1318MT-29LE/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP229,701.00
(exc. VAT)
PHP257,265.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP76.567 | PHP229,701.00 |
*price indicative
- RS Stock No.:
- 598-109
- Mfr. Part No.:
- MCP1318MT-29LE/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP1318 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP1318 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
The Microchip Voltage supervisor designed to monitor supply voltage levels and ensure reliable operation of electronic systems. Enhanced by its low-power consumption features, this supervisor plays a crucial role in protecting sensitive components against under voltage conditions. Its compact package makes it ideal for space-constrained applications. Additionally, the component supports a range of voltages, accommodating various design requirements, making it versatile for different uses. Robust and reliable, it guarantees system integrity, allowing designers to focus on innovation without worrying about power issues.
Low power consumption enhances energy efficiency in various applications
Compact design allows flexible integration in space limited environments
Supports multiple voltage thresholds for greater versatility in designs
Fast response time ensures timely system monitoring
Temperature compensation provides reliable performance across varying conditions
High accuracy helps maintain system stability and reliability
Related links
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1320T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1318T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1319MT-29LE/OT
